11SM3-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 580 руб.
от 2 шт. —
4 380 руб.
от 5 шт. —
4 210 руб.
от 10 шт. —
4 011.03 руб.
Добавить в корзину 1 шт.
на сумму 4 580 руб.
Описание
Электроэлемент
Описание Микропереключатель SNAP ACTION; без рычага; SPDT; 5A/250ВAC Характеристики Категория | Переключатель |
Тип | микропереключатель |
Технические параметры
Actuator Type | Round(Pin Plunger) |
Category | Switches |
Circuit | SPDT |
Current Rating | 5A(AC/DC) |
Differential Travel | 0.004"(0.1mm) |
Electrical Life | - |
Family | Snap Action, Limit Switches |
Features | - |
Ingress Protection | - |
Mechanical Life | 10, 000, 000 Cycles |
Mounting Type | Chassis Mount |
Online Catalog | MICRO SWITCH™ SM Series |
Operating Force, Torque | 141.7gf |
Operating Position | 0.330"(8.4mm) |
Operating Temperature | -55°C ~ 125°C |
Overtravel | 0.005"(0.13mm) |
Packaging | Bulk |
Pretravel | 0.020"(0.5mm) |
Product Training Modules | Electromechanical Switch Technology |
Release Force | 28gf |
Series | SM |
Standard Package | 20 |
Switch Function | On-Mom |
Termination Style | Solder Turret |
Voltage Rating - AC | 250V |
Voltage Rating - DC | 30V |
Current Rating (Amps) | 5A (AC/DC) |
ECCN | EAR99 |
HTSUS | 8536.50.9040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Force | 141gf |
Package | Tray |
RoHS Status | RoHS Compliant |
Actuator Style: | Plunger |
Actuator: | Plunger |
Brand: | Honeywell |
Contact Form: | SPDT |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Illuminated: | Non-Illuminated |
Manufacturer: | Honeywell |
Mounting Style: | Chassis Mount |
Operating Force: | 1.4 N |
Product Category: | Basic/Snap Action Switches |
Product Type: | Snap Action Switches |
Series: | SM |
Subcategory: | Switches |
Switch Function: | ON-(OFF), OFF-(ON) |
Termination Style: | Solder Turret |
Type: | Micro Switch |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 30 VDC |
Actuator Style | Pin Plunger |
Automotive | No |
Base Material | Phenolic |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 5 |
Maximum Movement Differential (mm) | 0.1 |
Maximum Operating Temperature (°C) | 121 |
Mechanical Life (Cycles) | 10000000 |
Minimum Operating Temperature (°C) | -54 |
Mounting | Screw Mount |
Operating Force (N) | 1.39 |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | No |
Switch Configuration | N.O./N.C. |
Вес, г | 2.95 |