120341-0806, Разъем Кабеля, 8-полюсный, M12, штекер, Micro-Change 120341 Series, M12, Male, 8 Positions
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 890 руб.
от 5 шт. —
8 800 руб.
от 10 шт. —
7 640 руб.
Добавить в корзину 1 шт.
на сумму 9 890 руб.
Описание
Разъемы\Разъемы и Компоненты для Датчиков\Разъемы для Датчиков
Brad Micro-Change CAT6A Connector SystemMolex Brad Micro-Change CAT6A Connector System withstands harsh and high-vibration applications while delivering speeds of up to 10Gbps Ethernet. These connectors offer superior signal integrity through a 360° shielded X-code interface that allows for blind mating while an anti-scoop proof design prevents pin damage during mating. Receptacle PCB stand-offs attach securely to PCB to prevent connector rotation, and these receptacles can be mounted using through-hole reflow (THR) technology to allow for an automated assembly process. Molex Brad Micro-Change CAT6A Connector System is rated IP67 with external and internal o-ring seals, nickel-plated brass housings and M12 coupling nuts, and 26AWG wire. Ideal applications include military, industrial automation, and commercial vehicles and railways.
Технические параметры
Body Style: | Straight |
Brand: | Molex |
Coding: | X Coded |
Diameter: | 20 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | Molex |
Number of Contacts: | 8 Contact |
Packaging: | Bulk |
Part # Aliases: | E2AS06-52 12003410806 01203410806 |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Plug |
Shielding: | Shileded |
Subcategory: | Circular Connectors |
Termination Style: | IDC |
Thread Size: | M12 |
Tradename: | Brad Micro-Change |
Type: | Straight |
Body Orientation | Straight |
Connector Size | M12 |
Contact Gender | Male |
Current Rating | 500(Per Contact)mA |
IP Rating | IP67 |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Pole Format | 8 |
Series | Micro-Change |
Termination Method | Crimp |
Voltage Rating | 48 V |
Вес, г | 47 |