12061A101KAT2A

Фото 1/2 12061A101KAT2A
Изображения служат только для ознакомления,
см. техническую документацию
8 руб.
Мин. кол-во для заказа 50 шт.
Добавить в корзину 50 шт. на сумму 400 руб.
Альтернативные предложения2
Номенклатурный номер: 8024092769
Бренд: AVX

Описание

Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 0.1 nF
Capacitance: 100 pF
Case Code - in: 1206
Case Code - mm: 3216
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: C0G(NP0)
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: C0G(NP0)Dielectric
Voltage Rating DC: 100 VDC
Alias KGM31BCG2A101KT
Capacitance 0.1nF
Case - inchCase CodeMetricImperial (inch)040201005060302011005040216080603201208052520100832161206 322512104516180645321812456418255025201064322512 1206
Case - mmCase CodeMetricImperial (inch)040201005060302011005040216080603201208052520100832161206 322512104516180645321812456418255025201064322512 3216
Dielectric C0G(NP0)
Kind of capacitor MLCC
Manufacturer KYOCERA AVX
Mounting SMD
Operating temperature -55…125°C
Operating voltage 100V
Tolerance ±10%
Type of capacitor ceramic

Техническая документация

Datasheet
pdf, 552 КБ