1212010031
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
790 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
670 руб.
от 100 шт. —
579 руб.
Добавить в корзину 4 шт.
на сумму 3 160 руб.
Описание
mPm DIN Valve Connectors
Molex Brad mPm DIN Valve Connectors provide electrical connections in a range of applications, especially in conjunction with pneumatic, hydraulic, and electromagnetic devices, including solenoid valves. Other applications include pressure transducers, proximity and limit switches, level sensors, and low energy motors. These internal- and external-thread connectors conform to the industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED-illuminated devices as well as voltage-dependent resistors (VDRs), diodes, or transil diodes (with or without illuminated device) to protect against overvoltage peaks.
Molex Brad mPm DIN Valve Connectors provide electrical connections in a range of applications, especially in conjunction with pneumatic, hydraulic, and electromagnetic devices, including solenoid valves. Other applications include pressure transducers, proximity and limit switches, level sensors, and low energy motors. These internal- and external-thread connectors conform to the industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED-illuminated devices as well as voltage-dependent resistors (VDRs), diodes, or transil diodes (with or without illuminated device) to protect against overvoltage peaks.
Технические параметры
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Plating: | Silver |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Manufacturer: | Molex |
Mounting Angle: | Right Angle |
Mounting Style: | Panel Mount |
Number of Contacts: | 2 Contact |
Part # Aliases: | C28200W0RSA 1212010031 |
Product Category: | Circular DIN Connectors |
Product Type: | Circular DIN Connectors |
Product: | Connectors |
Series: | 121201 |
Shell Style: | Receptacle |
Standard: | DIN |
Subcategory: | Circular Connectors |
Tradename: | mPm |
Voltage Rating: | 250 V |
Техническая документация
Datasheet
pdf, 25 КБ
Похожие товары