1212070005
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 100 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
920 руб.
от 100 шт. —
824 руб.
Добавить в корзину 3 шт.
на сумму 3 300 руб.
Описание
mPm DIN Valve Connectors
Molex Brad mPm DIN Valve Connectors provide electrical connections in a range of applications, especially in conjunction with pneumatic, hydraulic, and electromagnetic devices, including solenoid valves. Other applications include pressure transducers, proximity and limit switches, level sensors, and low energy motors. These internal- and external-thread connectors conform to the industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED-illuminated devices as well as voltage-dependent resistors (VDRs), diodes, or transil diodes (with or without illuminated device) to protect against overvoltage peaks.
Molex Brad mPm DIN Valve Connectors provide electrical connections in a range of applications, especially in conjunction with pneumatic, hydraulic, and electromagnetic devices, including solenoid valves. Other applications include pressure transducers, proximity and limit switches, level sensors, and low energy motors. These internal- and external-thread connectors conform to the industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED-illuminated devices as well as voltage-dependent resistors (VDRs), diodes, or transil diodes (with or without illuminated device) to protect against overvoltage peaks.
Технические параметры
Accessory Type | Valve Connector |
Base Product Number | 121207 -> |
ECCN | EAR99 |
For Use With/Related Products | Hydraulic, Pneumatic, Electromagnetic and Sensors |
HTSUS | 8536.69.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Plating: | Silver |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Manufacturer: | Molex |
Mounting Angle: | Right |
Number of Contacts: | 2 Contact |
Part # Aliases: | S28200TC4H0R 01212070005 121207-0005 |
Product Category: | Circular DIN Connectors |
Product Type: | Circular DIN Connectors |
Product: | Connectors |
Series: | 121207 |
Standard: | DIN |
Subcategory: | Circular Connectors |
Voltage Rating: | 24 V |
Техническая документация
Похожие товары