1241.6664.1121000, Illuminated Push Button Switch, Momentary, Panel Mount, 30mm Cutout, SPDT, Red LED, 250V ac, IP40
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 шт., срок 7 недель
18 270 руб.
от 5 шт. —
15 120 руб.
Добавить в корзину 1 шт.
на сумму 18 270 руб.
Альтернативные предложения1
Описание
Switches\Push Button Switches & Components\Push Button Switches
Vandal-proof MSM pushbutton switch with high quality stainless steel housing and actuator. The vandal-proof MSM pushbutton switch is equipped with flat pin quick connect terminals allowing fast connection and is suitable for use in harsh environments.
Технические параметры
Contact Configuration | SPDT |
Contact Current Rating | 3 A @ 250 V ac |
Contact Material | Silver |
Illuminated | Yes |
IP Rating | IP40 |
LED Colour | Red |
Manufacturer Part No. | 1241.6664.1121000 |
Mounting Type | Panel Mount |
Panel Cut Out Diameter | 30mm |
Push Button Colour | Silver |
Push Button Style | Round |
Switch Operation | Momentary |
Terminal Type | Solder Tag |
Voltage Rating | 250V ac |
Actuator Type | Round, Button, Flush |
Circuit | SPDT |
Color - Actuator/Cap | Silver |
Current Rating (Amps) | 5A (AC) |
ECCN | EAR99 |
Electrical Life | 200,000 Cycles |
HTSUS | 8536.50.9031 |
Illumination Type, Color | LED, Red |
Illumination Voltage (Nominal) | 24 VDC |
Ingress Protection | IP40 |
Mechanical Life | 1,500,000 Cycles |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
Operating Temperature | -25В°C ~ 85В°C |
Package | Box |
Panel Cutout Dimensions | Circular - 30.10mm Dia |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MSM -> |
Switch Function | On-Mom |
Termination Style | Quick Connect - 0.110"" (2.8mm) |
Type | Anti-Vandal, Illuminated |
Voltage Rating - AC | 125V |
Вес, г | 50 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.