1241.6695.1120000, MSM SI 22 Series Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, 250V ac, IP67
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7 недель
3 980 руб.
Добавить в корзину 1 шт.
на сумму 3 980 руб.
Альтернативные предложения1
Описание
Switches\Push Button Switches & Components\Push Button Switches
MSM series Switches from Schurter offer a high quality stainless steel housing and actuator. Perfrect for mounting when there is no access to the rear side this iis due to a short mounting depth and quick snap in mounting.
Технические параметры
Contact Configuration | 1CO |
Contact Current Rating | 5 A @ 125 V ac |
Illuminated | No |
IP Rating | IP67 |
Manufacturer Part No. | 1241.6695.1120000 |
Mounting Type | Panel Mount |
Panel Cut Out Diameter | 22mm |
Push Button Colour | Silver |
Push Button Style | Round |
Series | MSM SI 22 |
Switch Operation | Momentary |
Voltage Rating | 250V ac |
Actuator Type | Round, Button, Flush |
Circuit | SPDT |
Color - Actuator/Cap | Silver |
Current Rating (Amps) | 5A (AC) |
ECCN | EAR99 |
Electrical Life | 200,000 Cycles |
HTSUS | 8536.50.9031 |
Ingress Protection | IP40 |
Mechanical Life | 1,500,000 Cycles |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
Operating Temperature | -25В°C ~ 85В°C |
Package | Box |
Panel Cutout Dimensions | Circular - 22.30mm Dia |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Switch Function | On-Mom |
Termination Style | Quick Connect - 0.110"" (2.8mm) |
Type | Anti-Vandal |
Voltage Rating - AC | 125V |
Вес, г | 90 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.