129LABEL, Labels & Industrial Warning Signs Label, MIL-STD-129N, 2In X 2In, 500/Roll
![Фото 1/4 129LABEL, Labels & Industrial Warning Signs Label, MIL-STD-129N, 2In X 2In, 500/Roll](https://static.chipdip.ru/lib/327/DOC028327205.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/843/DOC007843779.jpg)
![](https://static.chipdip.ru/lib/797/DOC032797730.jpg)
![](https://static.chipdip.ru/lib/899/DOC003899867.jpg)
53 шт., срок 6-8 недель
2 210 руб.
от 10 шт. —
2 000 руб.
Добавить в корзину 1 шт.
на сумму 2 210 руб.
Описание
Tools & Supplies\Labels and Industrial Warning Signs
Package LabelsSCS Labels are useful for component handling and packaging labels. The labels include ESD attention, lead-free, dry packaging, moisture and RoHS compliance.
Технические параметры
Brand: | SCS |
Description/Function: | 500/Roll |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SCS |
Part # Aliases: | 0511117648580000954711 |
Product Category: | Labels and Industrial Warning Signs |
Product Type: | Labels |
Product: | Labels |
Series: | Static Control Labels |
Size: | 2 in x 2 in |
Subcategory: | Supplies |
Type: | ESD Attention, Military |
Application Specifics | Attention : Static Sensitive (ESD) |
Applications | Electronics |
Arrangement | Symbol and Text |
Color - Background | Yellow |
Color - Legend | Black |
ECCN | EAR99 |
Features | Tamper Evident |
HTSUS | 4821.10.4000 |
Language | English |
Legend (Symbol Only) | See Legend (Text) |
Legend (Text) | Attention : Observe Precautions For Handling Elect |
Length | 2.000"" (50.80mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Adhesive, Permanent |
Package | Roll |
Print Type | Pre-Printed |
RoHS Status | Not applicable |
Shape | Square |
Width | 2.000"" (50.80mm) |
Colour | Yellow |
Complies with EN 61340-5-1 | Yes |
Material | Gloss Paper(Face), Kraft(Liner) |
Product Type | Label |
Quantity Per Package | 500 |
Self-Adhesive | Yes |
Sign Description | Electrical Safety |
Text Language | English |
Вес, г | 244 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары