1337808-2, Male SMA to Male SMA Coaxial Cable, 500mm, RG316 Coaxial, Terminated
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 460 руб.
Добавить в корзину 1 шт.
на сумму 11 460 руб.
Описание
Cables & Wires\Networking & Coaxial Cables\Coaxial Cable
50 Ohm SMA RF coaxial SMA straight plug to SMA straight plug cable assemblies with a gold centre contact.
Технические параметры
Characteristic Impedance | 50 Ω |
Coaxial Type | RG316 |
Connector 1 | SMA |
Connector 1 Gender | Male |
Connector 2 | SMA |
Connector 2 Gender | Male |
Terminated/Unterminated | Terminated |
Brand: | TE Connectivity |
Cable Length: | 1 m |
Cable Type: | Coaxial |
Connector A Body Style: | Straight |
Connector A Gender: | Plug(Male) |
Connector A Series: | SMA |
Connector B Body Style: | Straight |
Connector B Gender: | Plug(Male) |
Connector B Series: | SMA |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Impedance: | 50 Ohms |
Jacket Color: | Black |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
REACH - SVHC: | Details |
Subcategory: | Cable Assemblies |
Вес, г | 16 |