1404388, VS-08-ST Series Male RJ45 Connector, Cable Mount, Cat6
![Фото 1/3 1404388, VS-08-ST Series Male RJ45 Connector, Cable Mount, Cat6](https://static.chipdip.ru/lib/818/DOC029818608.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/818/DOC029818611.jpg)
![](https://static.chipdip.ru/lib/758/DOC041758280.jpg)
75 шт., срок 6 недель
2 980 руб.
−18%
после авторизации ›
Добавить в корзину 1 шт.
на сумму 2 980 руб.
Альтернативные предложения1
Описание
Connectors\Network & Telecom Connectors\Ethernet Connectors
From Phoenix Contact, a series of professional grade RJ45 male inserts. The RJ connectors have IDC crimp contact terminations.
Технические параметры
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
IP Rating | IP20 |
LAN Category | Cat6 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Orientation | Straight |
Series | 1-406525 |
Shield Type | Shielded |
Width | 11.7mm |
Application: | 1G/10G Base-T |
Brand: | Phoenix Contact |
Color: | Red |
Contact Material: | Bronze |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Flammability Rating: | UL 94 V-2 |
Gender: | Plug(Male) |
Insulation Resistance: | 100 MOhms |
IP Rating: | IP20 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Part # Aliases: | VS-08-ST-H21P-RJ45 VS08STH21PRJ45 |
Performance Category: | Cat 6 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Tab Direction: | User Selectable |
Termination Style: | IDC |
Tradename: | PLUSCON Data |
Type: | Industrial |
USOC Codes: | RJ45 |
Voltage Rating: | 72 VDC |
Вес, г | 6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары