1410188-3

Фото 1/2 1410188-3
Изображения служат только для ознакомления,
см. техническую документацию
32 070 руб.
от 5 шт.29 090 руб.
от 10 шт.26 260 руб.
Добавить в корзину 1 шт. на сумму 32 070 руб.
Номенклатурный номер: 8014275428
Бренд: TE Connectivity

Описание

112 разъем, край платы с ножками, сквозное отверстие, прямоугольный, черный MULTIGIG, полный, правый конец

Технические параметры

3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Color Black
Connector Style MULTIGIG, Full, Right End
Connector Type Plug, Male Blades
Connector Usage Daughtercard
Contact Finish Gold
Contact Finish Thickness 50.0Вµin (1.27Вµm)
Contact Layout, Typical 32 Signal Pairs, 8 Single Signal, 40 Ground
ECCN EAR99
Features Board Guide
HTSUS 8536.69.4040
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Board Edge, Through Hole, Right Angle
Number of Columns 16
Number of Positions 112
Number of Positions Loaded All
Number of Rows 7
Operating Temperature -55В°C ~ 105В°C
Package Tube
Pitch 0.071"" (1.80mm)
RoHS Status RoHS Compliant
Series MultiGig RT2 ->
Termination Solder
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 16
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Mounting Angle: Right Angle
Number of Positions: 112 Position
Number of Rows: 7 Row
Packaging: Tube
Pitch: 1.8 mm
Product Category: High Speed/Modular Connectors
Product Type: High Speed/Modular Connectors
Product: Headers
Series: MULTI-GIG RT 2
Subcategory: Backplane Connectors
Termination Style: Press Fit
Tradename: VITA 46

Техническая документация

Datasheet
pdf, 170 КБ
Datasheet 1410188-3
pdf, 168 КБ