1422435C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1970 шт., срок 8-10 недель
610 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 3 050 руб.
Альтернативные предложения1
Описание
220ВµH Unshielded Wirewound Inductor 3.5A 96mOhm Max Radial, Vertical Cylinder
Технические параметры
Base Product Number | 14 -> |
Current Rating (Amps) | 3.5A |
DC Resistance (DCR) | 96mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 2.8MHz |
Height - Seated (Max) | 0.610"" (15.50mm) |
HTSUS | 8504.50.4000 |
Inductance | 220ВµH |
Inductance Frequency - Test | 1kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | Radial, Vertical Cylinder |
Q @ Freq | 22 @ 50kHz |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | 1400 -> |
Shielding | Unshielded |
Size / Dimension | 1.028"" Dia (26.10mm) |
Tolerance | В±10% |
Type | Wirewound |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 220u |
Inductance Test Frequency (Hz) | 1K |
Lead Style | Radial |
Maximum DC Current (A) | 3.5 |
Maximum DC Resistance (Ohm) | 0.096 |
Maximum Operating Temperature (°C) | 85 |
Maximum Saturation Current (A) | 3.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Quality Factor | 22(Typ) |
Minimum Self Resonant Frequency (Hz) | 2.8M(Typ) |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Carton |
Part Status | Active |
PPAP | No |
Protection Style | Unshielded |
Quality Test Frequency (Hz) | 50K |
Technology | Bobbin Core |
Terminal Pitch (mm) | 23.5 |
Diameter | 24.4mm |
Lead Diameter | 0.85mm |
Lead Pitch | 23.5mm |
Maximum DC Current | 3.5A |
Maximum DC Resistance | 96mΩ |
Maximum Operating Temperature | +85°C |
Maximum Self Resonant Frequency | 2.8MHz |
Minimum Operating Temperature | -40°C |
Terminal Type | Radial Leaded |
Application: | Magnetic |
Brand: | Murata Power Solutions |
Core Material: | Ferrite |
Core Type: | Bobbin |
Diameter: | 24.4 mm |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Inductance: | 220 uH |
Lead Diameter: | 0.85 mm |
Lead Spacing: | 23.5 mm |
Manufacturer: | Murata |
Maximum DC Current: | 3.5 A |
Maximum DC Resistance: | 96 mOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 24.4 mm x 14 mm |
Packaging: | Bulk |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Q Minimum: | 22 |
Self Resonant Frequency: | 2.8 MHz |
Series: | 1400 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Termination: | Standard |
Test Frequency: | 1 kHz |
Tolerance: | 10% |
Type: | Wirewound |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.