1487588-1, USB 2.0 Cable, Male USB A to Male USB B Cable, 2m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 370 руб.
от 25 шт. —
3 130 руб.
Добавить в корзину 1 шт.
на сумму 5 370 руб.
Описание
Cables & Wires\Computer Cables\USB Cables
This high-quality TE Connectivity white USB cable goes from a USB-A socket to a USB-B socket. It is an ideal cable for connecting devices in close proximity, for example, connecting your computer to a printer.
Технические параметры
Connector 1 | USB A |
Connector 1 Gender | Male |
Connector 2 | USB B |
Connector 2 Gender | Male |
Sheath Colour | White |
USB Cable Type | USB Cable |
USB Version | USB 2 |
Standards Met | EU Directive 2002/95/EC |
Brand: | TE Connectivity |
Cable Length: | 2 m |
Connector End A Pin Count: | 4 Position |
Connector End A: | USB Type A |
Connector End B Pin Count: | 4 Position |
Connector End B: | USB Type B |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Gender: | Male/Male |
Jacket Color: | White |
Manufacturer: | TE Connectivity |
Product Category: | USB Cables/IEEE 1394 Cables |
Product Type: | USB Cables/IEEE 1394 Cables |
Product: | USB Cables |
Subcategory: | Cable Assemblies |
Type: | USB 2 |
Voltage Rating: | 30 VAC |
Wire Gauge - AWG: | 28 AWG, 24 AWG |
Вес, г | 80 |