0015060061, Разъем

Фото 1/8 0015060061, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8010907230
Артикул: 0015060061
Бренд: Molex

Описание

Корпус Conn Housing F 6 POS 4,2 мм Crimp ST Крепление на панель Natural Mini-Fit® BMI Bag

Технические параметры

Automotive No
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Gender F
Maximum Current Rating (A) 13/Contact
Maximum Operating Temperature (°C) 105
Maximum Voltage Rating 600VDC|600VAC
Minimum Operating Temperature (°C) -40
Mounting Panel Mount
Number of Contacts 6
Number of Rows 2
Packaging Bag
Part Status Active
PPAP No
Terminal Pitch (mm) 4.2
Termination Method Crimp
Tradename Mini-Fit(r)BMI
Type Housing
Количество Положений 6вывод(-ов)
Линейка Продукции Mini-Fit BMI 42474
Тип Электрического Разъема Гнездо
Шаг Контактов 4.2мм
For Use With Mini-Fit BMI Receptacle
Housing Material Nylon
Mounting Type Panel Mount
Pitch 4.2mm
Series Mini-Fit BMI
Width 17.3mm
Brand: Molex
Contact Gender: Socket(Female)
Contact Type: Socket(Female)
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Gender: Female
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 15060061 42474-0621 0015060061
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 4.2 mm
Series: 42474
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit BMI
Type: Receptacle Housings

Техническая документация