1501, ADAFRUIT TRINKET 5V MCU Development Board 1501
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31 шт., срок 7 недель
3 320 руб.
от 10 шт. —
2 370 руб.
Добавить в корзину 1 шт.
на сумму 3 320 руб.
Альтернативные предложения3
Описание
Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\Microcontroller Development Tools
The Adafruit Trinket development board is now in its second iteration with even more power packed into a board roughly the size of a postage stamp.
Технические параметры
Classification | Development Board |
Kit Name | TRINKET 5V |
Processor Family Name | SAM |
Processor Part Number | ATtiny85 |
Processor Type | MCU |
Technology | MCU |
Board Type | Evaluation Platform |
California Prop 65 | Warning Information |
Contents | Board(s) |
Core Processor | AVR |
ECCN | EAR99 |
HTSUS | 8471.50.0150 |
Interconnect System | Trinket |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | Trinket 5V |
RoHS Status | ROHS3 Compliant |
Series | AVRВ® ATtiny -> |
Suggested Programming Environment | Arduino |
Type | MCU 8-Bit |
Utilized IC / Part | ATtiny85 |
Brand: | Adafruit |
Core: | AVR |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Attiny85 |
Interface Type: | USB |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 5 V |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATtiny85 |
Tradename: | Trinket |
Вес, г | 10 |
Техническая документация
Adafruit Trinket 5V & 3.3V Pinout and Schematics
pdf, 306 КБ
Datasheet
pdf, 5849 КБ
Datasheet 1501
pdf, 1645 КБ
Guide Contents
pdf, 1781 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.