1508A B59500, Line level Low Voltage signal Cable, 0.22 mm² CSA, 3.33mm od, 152m, Black

Фото 1/3 1508A B59500, Line level Low Voltage signal Cable, 0.22 mm² CSA, 3.33mm od, 152m, Black
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
106 800 руб.
Добавить в корзину 1 шт. на сумму 106 800 руб.
Номенклатурный номер: 8670387934
Артикул: 1508A B59500
Бренд: Belden

Описание

Cables & Wires\AV Cables\Audio Cable
Transmit audio signals from input devices to speakers with this audio cable from Belden. It's unterminated at both ends, giving you the freedom to choose a connector to suit your setup's needs.

Технические параметры

American Wire Gauge 24 AWG
Audio Cable Type Line level Low Voltage signal Cable
Cable Shape Twisted Pair
Capacitance Core To Core 31pF/ft
Capacitance Core To Screen 58pF/ft
Characteristic Impedance 50 Ω
Conductor Material Tinned Copper
Conductor Strand Type Stranded
Core Strands 7/32
Cross Sectional Area 0.22 mm²
Current Rating 1.05 A per Conductor @ 25°C
Insulation Material Polyolefin
Maximum Operating Temperature +60°C
Minimum Operating Temperature -20°C
Number of Strands 7
Outer Diameter 3.33mm
Sheath Colour Black
Sheath Material PVC
Shielded/Unshielded Shielded
Size of Strands 32 AWG
Standards Met Euroclass Eca
Voltage Rating 300 V
Brand: Belden Wire & Cable
Cable Length: 500 ft
Conductor Material: Tinned Copper
Factory Pack Quantity: Factory Pack Quantity: 1
Insulation Material: Polyolefin(PO)
Jacket Color: Black
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Belden Wire & Cable
Number of Conductors: 1 Pair
Outside Diameter: 3.33 mm
Product Category: Multi-Conductor Cables
Product Type: Multi-Conductor Cables
Series: 1508A
Shielding: Shielded
Stranding: 7x32
Subcategory: Cable
Type: Audio, Control and Instrumentation
Voltage Rating: 300 V
Wire Gauge - AWG: 24 AWG
Вес, г 25

Техническая документация

Дополнительная информация

Калькуляторы группы «Провод монтажный»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.