151049-2201, Корпус разъема, CP-6.5 151049, Гнездо, 2 вывод(-ов), 6.5 мм, Molex CP-6.5 151049 Series Contacts
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
69 руб.
Мин. кол-во для заказа 38 шт.
от 50 шт. —
47 руб.
Добавить в корзину 38 шт.
на сумму 2 622 руб.
Описание
Wire-to-Device
Molex Wire-to-Device solutions offer a wide variety of connector solutions that fit applications requiring high-power solutions or microminiature options. These Molex Wire-to-Device solutions provide reliable field performance.
Molex Wire-to-Device solutions offer a wide variety of connector solutions that fit applications requiring high-power solutions or microminiature options. These Molex Wire-to-Device solutions provide reliable field performance.
Технические параметры
Application: | Wire-to-Board |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Blue |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 2 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 151049220101510492201 |
Pitch: | 6.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 151049 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | CP-6.5 |
Type: | Receptacle Housings |
Техническая документация
Datasheet
pdf, 41 КБ
Похожие товары