15134-0403, 4 Way Female PicoBlade to 4 Way Female PicoBlade Wire to Board Cable, 300mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 560 руб.
Добавить в корзину 1 шт.
на сумму 1 560 руб.
Описание
Cables & Wires\Wire to Board Cables & Ribbon Cable\Wire to Board Cables
PicoBlade wire-to-board cable assemblies in a range of cable lengths terminated either end with a PicoBlade receptacle connector.
Технические параметры
Connector Type A | PicoBlade | |
Connector Type B | PicoBlade | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Male | |
Connector 1 Number of Contacts | 4 | |
Connector 2 Gender | Female | |
Connector 2 Housing Gender | Male | |
Connector 2 Number of Contacts | 4 | |
Contact Plating | Tin | |
Current Rating | 1 A | |
Operating Temperature Range | -40 →+85 °C | |
Pitch | 1.25mm | |
Series | PicoBlade | |
Series Number | 15134 | |
Sheath Colour | Black | |
Voltage Rating | 125 V | |
Base Product Number | 015134 -> | |
Cable Termination | Crimp | |
Color | Black, Individual | |
Connector Type | Socket to Socket | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4Вµin (0.90Вµm) | |
ECCN | EAR99 | |
Features | Friction Lock | |
HTSUS | 8544.42.9090 | |
Length | 0.984' (300.00mm, 11.81"") | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Package | Bag | |
Pitch - Connector | 0.049"" (1.25mm) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Shielding | Unshielded | |
Manufacturer | Molex | |
Part Status | Active | |
Pitch - Cable | - | |
Usage | - | |
Connector 1 | PicoBlade | |
Connector 2 | PicoBlade | |
Brand: | Molex | |
Connector End A Pin Count: | 4 Position | |
Connector End A: | Socket | |
Connector End B Pin Count: | 4 Position | |
Connector End B: | Socket | |
Current Rating: | 1 A | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Gender: | Female/Female | |
Jacket Material: | Polyester(Mylar) | |
Manufacturer: | Molex | |
Part # Aliases: | 0151340403151340403 | |
Pitch: | 1.25 mm | |
Product Category: | Rectangular Cable Assemblies | |
Product Type: | Rectangular Cable Assemblies | |
Product: | Discrete Wire Cable Assemblies | |
Series: | 15134 | |
Subcategory: | Cable Assemblies | |
Tradename: | PicoBlade | |
Type: | Off-the-Shelf(OTS) | |
Voltage Rating: | 125 V | |
Wire Gauge - AWG: | 28 AWG | |
Вес, г | 2 |