15414194BA210, Infrared Emitters WL-SITW SMD Infrared 3528 940nm Top
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Екатеринбург
330 руб.
от 5 шт. —
280 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Альтернативные предложения2
Описание
WL-SIMW High Power Infrared LEDs
W rth Elektronik WL-SIMW High Power Infrared LEDs deliver high-intensity IR output and a compact, industry-standard, 3535 footprint. These IR LEDs are offered with 850nm and 940nm peak outputs. Both 90° and 130° viewing angles are available, for wide-range, focused beams or close-range, wide-angle illumination. W rth Elektronik WL-SIMW IR LEDs are ideal for night vision and security camera illumination, machine vision, and gesture recognition systems.
W rth Elektronik WL-SIMW High Power Infrared LEDs deliver high-intensity IR output and a compact, industry-standard, 3535 footprint. These IR LEDs are offered with 850nm and 940nm peak outputs. Both 90° and 130° viewing angles are available, for wide-range, focused beams or close-range, wide-angle illumination. W rth Elektronik WL-SIMW IR LEDs are ideal for night vision and security camera illumination, machine vision, and gesture recognition systems.
Технические параметры
Brand: | Wurth Elektronik |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 50 mA |
Illumination Color: | Infrared |
Manufacturer: | Wurth Elektronik |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | TOPLED |
Product Category: | Infrared Emitters |
Product Type: | IR Emitters(IR LEDs) |
Series: | WL-SITW |
Subcategory: | Infrared Data Communications |
Vf - Forward Voltage: | 1.4 V |
Viewing Angle: | 120 deg |
Вес, г | 3.18 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.