154744-E, CONN, R/A RCPT, 80POS, 2ROW, 1.27MM, SMT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 шт., срок 8-10 недель
2 390 руб.
Мин. кол-во для заказа 2 шт.
от 50 шт. —
1 990 руб.
от 100 шт. —
1 830 руб.
Добавить в корзину 2 шт.
на сумму 4 780 руб.
Описание
Разъемы\Гнезда PCB
SMC 1.27mm ConnectorsTE Connectivity's ERNI Connectors SMC 1.27mm Connectors are 1.27mm pitch high-performance connectors that are versatile, compact, robust, and powerful. The ERNI SMC dual-row connector series is a miniaturization of DIN. These connectors deliver up to 1.7A per contact and 3Gbit/s. The SMC 1.27mm connectors can be stacked (and has an available adapter) plus up to 24 connectors can be mounted on a single board with zero loss of signal or power. TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are available both as a connector and cable assembly.
Технические параметры
Количество Контактов | 80контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Линейка Продукции | SMC Series |
Материал Контакта | Copper Alloy |
Монтаж Разъема | Surface Mount Right Angle |
Покрытие Контакта | Gold Plated Contacts |
Системы разъемов | Board-to-Board |
Шаг Контактов | 1.27мм |
Brand: | TE Connectivity/ERNI |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1 A |
Data Rate: | 3 Gbps |
Factory Pack Quantity: Factory Pack Quantity: | 560 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Insulation Resistance: | 10 GOhms |
Manufacturer: | TE Connectivity |
Maximum Data Rate: | 3 Gbps |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Mounting Peg |
Number of Positions: | 80 Position |
Number of Rows: | 2 Row |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 154744 |
Pitch: | 1.27 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Sockets |
Series: | SMC 1.27mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | SMC |
Вес, г | 1.98 |
Техническая документация
Datasheet
pdf, 128 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.