1600-0282, FLOODLIGHT, LED, 5000K, 2400LM, 30W
см. техническую документацию
Описание
The WFL2400AC from ANSMANN is a a professional floodlight featuring SMD LED technology and wide beam angle. The floodlight has an output light level of up to 2400lm and provides natural white light of 5000K colour temperature, making it ideal for use in many areas, such as workshops, garages or even construction sites. This floodlight features a short input cable with bare ends, and is intended for wall-mounting and hardwiring for more permanent light fixtures. The lamp angle can be adjusted for ideal lighting for any environment. The floodlight is IP54 and IK05 rated, making it ideal for many applications both indoors and out.
• 30W LED Floodlight
• Approx. 2400lm Output
• 5000K Colour Temperature (Daylight)
• Approx. 60m Beam Range
• IP54
• IK05
• Features 20cm AC Cable with Bare Ends
• 220-240VAC Input
Технические параметры
CCT (Коррелированная Цветовая Температура) | 5000K |
Глубина | 202.2мм |
Длина | 230.9мм |
Источник Света | Светодиод |
Класс Мощности | 30Вт |
Класс Энергопотребления | A |
Полная Сила Света | 2400лм |
Рейтинг IP / NEMA | IP54 |
Ширина | 35.7мм |
Вес, кг | 1.34 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.