1600-0294, WORK LIGHT, COB LED, 1000LM, 50M
см. техническую документацию
Описание
The FL1000R from ANSMANN is a high-quality professional working flood light using the latest COB LED technology. This versatile lamp offers optimal colour rendering in a robust package, and utilises a 180° tiltable hinge and a pair of magnets in the base to provide flexible lighting in most suitations. The built-in battery pack can be used to power the lamp, or power USB devices if required.
• 10W COB LED
• Up to 1000lm light output
• Variable dimming from 10% to 100% by long press
• Multiple lighting functions - 100%, 50%, stepless dimming
• USB power function - 5V 1A output
• Up to 50m beam distance
• Up to 10 hours run time
• Robust aluminium & plastic construction
• IP65 Ingress Protection
• IK07 Impact Resistant
• Features 180° tiltable body
• Features 2 magnets and attachment screw hole
• Features built-in Li-Ion 4000mAh rechargeable battery
• 1m tested drop height
Технические параметры
Глубина | 54мм |
Длина | 147мм |
Источник Света | Светодиод COB |
Класс Мощности | 10Вт |
Полная Сила Света | 1000лм |
Рейтинг IP / NEMA | IP65 |
Ширина | 168.5мм |
Вес, г | 595 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.