1600-0358, Work Light, LED, 14.8 V, Li-Ion Battery, 60 W
см. техническую документацию
Описание
The HS4500R from ANSMANN is a profession mobile floodlight which offers versatile high-power lighting. The ultra-powerful LED panels can be rotated independently through 180° and the lamp body can tilt 90°, allowing for versatile angling that will suit almost any application. The battery pack can also be used as a Powerbank to charge USB devices such as smartphones.
• 60W Max. Power
• Up to 4500lm light output
• Up to 12 hours run time
• Selectable 25%, 50%, 75% or 100% output power modes
• IK07 Impact rated
• IP54 ingress protection
• Robust ABS construction
• Independently rotatable LED panels swing up to 180°
• Base tiltable to 90°
• Base design allows for hanging options
• Removable 5200mAh Li-Ion battery pack with USB output
Технические параметры
Источник света | светодиод | |
Длина | 299мм | |
Класс Мощности | 60Вт | |
Напряжение Питания | 14.8В |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.