163PC01D36

Фото 1/5 163PC01D36
Изображения служат только для ознакомления,
см. техническую документацию
309 400 руб.
от 3 шт.304 800 руб.
от 5 шт.296 530 руб.
от 10 шт.292 080.78 руб.
Добавить в корзину 1 шт. на сумму 309 400 руб.
Номенклатурный номер: 8013917576

Описание

Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy ±2%
Analogue Output 1.2 V
Electrical Connection Solder Tag
Maximum Operating Temperature +85°C
Maximum Pressure Reading 5in wg
Media Measured Gas
Minimum Operating Temperature -40°C
Minimum Pressure Reading -5in wg
Output Type Amplified
Pressure Reading Type Differential
Response Time 1 ms
Supply Voltage 8 V dc
Housing Material Plastic
Maximum Current 20 mA
Accuracy: 2%
Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Pressure: 5 in H2O
Operating Supply Current: 8 mA
Operating Supply Voltage: 16 V
Output Type: Analog
Output Voltage: 1 V to 6 V
Package / Case: SIP-3
Port Size: 5 mm
Port Type: Dual Axial Barbless
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Subcategory: Sensors

Техническая документация