1658525-1, 26-Way IDC Connector Plug for Cable Mount, 2-Row

Фото 1/2 1658525-1, 26-Way IDC Connector Plug for Cable Mount, 2-Row
Изображения служат только для ознакомления,
см. техническую документацию
3 010 руб.
Добавить в корзину 1 шт. на сумму 3 010 руб.
Номенклатурный номер: 8419297659
Артикул: 1658525-1
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\IDC Connectors
AMP-Latch 622 series IDC DIP plug ribbon cable connectors with 2.54 x 2.54mm centres and single slot, flat, tuning fork style IDC contacts.

Технические параметры

Body Orientation Right Angle
Contact Material Beryllium Copper
Contact Plating Tin
Current Rating 1A
Gender Male
Housing Material Thermoplastic
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Cable Mount
Number of Contacts 26
Number of Rows 2
Pitch 2.54mm
Series AMP-LATCH 622
Termination Method IDC
Application: Wire-to-Board
Brand: TE Connectivity/Alcoswitch
Contact Gender: Pin(Male)
Contact Material: Beryllium Copper
Contact Plating: Tin
Contact Type: Tuning Fork
Factory Pack Quantity: Factory Pack Quantity: 15
Housing Material: Polyester
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 26 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: AMP-LATCH
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: AMP-LATCH
Type: Ribbon Cable
Вес, г 3

Техническая документация

Datasheet
pdf, 143 КБ
Datasheet
pdf, 56 КБ
Datasheet
pdf, 144 КБ