17-150234, Модульный разъем, Plastic, RJ45 Plug, 1 x 1 (Порт), 8P8C, Cat6a, IP67, Монтаж на Кабель
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 360 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 710 руб.
Добавить в корзину 2 шт.
на сумму 4 720 руб.
Описание
Разъемы\Модульные Разъемы\Модульные Штекеры и Гнезда
RJ45 Industrial Ethernet Connector SystemAmphenol CONEC Sealed Industrial Ethernet Circular RJ45 Connector System is designed for use in harsh environments and features a bayonet coupling mechanism conforming to IEC 61076-3-106 standards. The connector provides IP67 sealing performance when the connector halves are fully mated or covered and can be front or rear mounted into a panel up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet EIA/TIA-568B.2 cat. 5e specifications. The Ethernet RJ45 Connectors are available in full metal, nickel-plated zinc die-cast design, as well as plastic.
Технические параметры
No. of Positions / Loaded Contacts (per Port) | 0 |
Категория LAN | Cat6a |
Класс Защиты IP | IP67 |
Конфигурация порта | 1x1(Порт) |
Линейка Продукции | - |
Магниты | Without Magnetics |
Монтаж Разъема | Монтаж на Кабель |
Световые трубки | Without Light Pipe |
Светодиоды | Without LED |
Тип модульного разъема | RJ45 Plug |
Экранирование | Shielded |
Brand: | Amphenol CONEC |
Configuration: | 1x1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1.2 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Flammability Rating: | UL 94 V-0 |
Gender: | Plug(Male) |
Insulation Resistance: | 500 MOhms |
IP Rating: | IP67 |
Locking Mechanism: | Bayonet |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Packaging: | Bulk |
Performance Category: | Cat 6a |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Couplers |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Type: | Circular |
USOC Codes: | RJ45 |
Voltage Rating: | 100 V |