172-E09-113R911, 172 9 Way Through Hole D-sub Connector Plug, 2.54mm Pitch, with 4-40 Spacer/Board Lock
![Фото 1/2 172-E09-113R911, 172 9 Way Through Hole D-sub Connector Plug, 2.54mm Pitch, with 4-40 Spacer/Board Lock](https://static.chipdip.ru/lib/515/DOC030515835.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/767/DOC018767300.jpg)
42 шт., срок 6 недель
2 070 руб.
Добавить в корзину 1 шт.
на сумму 2 070 руб.
Альтернативные предложения2
Описание
Connectors\USB, D Sub & Computing Connectors\D Sub Connectors
Dip solder d-subs available in 5 industry sizes/positions Standard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).
Технические параметры
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Gold Flash |
Current Rating | 5.0A |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | D |
Gender | Male |
Housing Material | Steel |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50.0°C |
Mounting Hardware | 4-40 Spacer/Board Lock |
Mounting Type | Through Hole |
Number of Contacts | 9 |
Pitch | 2.54mm |
Series | 172 |
Series Number | 172 |
Termination Method | Solder |
Voltage Rating | 500 V |
Width | 12.446mm |
Brand: | NorComp |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | E09 |
Manufacturer: | NorComp |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Steel |
Shell Plating: | Nickel |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Pin |
Tradename: | M-SERIES |
Type: | Plug |
Вес, г | 8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары