1722581116
290 руб.
от 2 шт. —
240 руб.
от 10 шт. —
188 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Описание
Электроэлемент
WTB HOUSING, RCPT, 16POS, 2ROW, 3.5MM; Pitch Spacing:3.5mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:Ultra-Fit 172258 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Body Orientation | Straight |
Current Rating (Max) | 14/Contact(A) |
Gender | F |
Housing Color | Black |
Housing Material | Nylon |
Number of Contact Rows | 2 |
Number of Contacts | 16(POS) |
Operating Temp Range | -40C to 120C |
Packaging | Bag |
Pitch (mm) | 3.5(mm) |
Product Depth (mm) | 14.14(mm) |
Product Height (mm) | 23(mm) |
Product Length (mm) | 29(mm) |
Type | Housing |
Voltage Rating Max | 600VDC/600VAC |
Wire Gauge | 16-22(AWG) |
Вес, г | 4.333 |
Техническая документация
Документация
pdf, 39 КБ