174467-1, MULTILOCK 070 Female Connector Housing, 3.5mm Pitch, 10 Way, 1 Row Right Angle
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
930 руб.
Добавить в корзину 1 шт.
на сумму 930 руб.
Описание
Connectors\PCB Connectors & Wire Housings\Wire Housings & Plugs
MULTILOCK 070 series automotive connectors with a miniaturized design for use in automotive wire to wire and wire to board applications.
Технические параметры
Body Orientation | Right Angle |
For Use With | MULTILOCK Wire-to-Board Connector |
Gender | Female |
Housing Material | PBT |
Mounting Type | Through Hole |
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 3.5mm |
Series | MULTILOCK 070 |
Width | 12.5mm |
Application: | Wire-to-Board |
Brand: | TE Connectivity/AMP |
Contact Gender: | Socket(Female) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 14 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Color: | White |
Housing Gender: | Female |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Right Angle |
Number of Positions: | 10 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 3.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 0.07 MULTILOCK |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | MULTILOCK |
Вес, г | 8 |