1761014-3, Cage, SFP, 1 x 2 (Ganged), Without Heat Sink, Without Light Pipe, Through Hole, Press-Fit

Фото 1/9 1761014-3, Cage, SFP, 1 x 2 (Ganged), Without Heat Sink, Without Light Pipe, Through Hole, Press-Fit
Изображения служат только для ознакомления,
см. техническую документацию
3 610 руб.
от 10 шт.3 130 руб.
от 25 шт.2 660 руб.
Добавить в корзину 1 шт. на сумму 3 610 руб.
Номенклатурный номер: 8599605662
Артикул: 1761014-3
Бренд: TE Connectivity

Описание

The TE Connectivity SFP/SFP+/zSFP+, Cage Assembly, having Data Rate (Max) 4 Gb/s, EMI Springs, SFP, Included Light pipe, with Port Matrix Configuration 1 x 2.

Технические параметры

Accessory Type Cage Assembly
For Use With SFP
Series SFP
Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 30
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Product Category: I/O Connectors
Product Type: I/O Connectors
Product: Cage Assembly
Subcategory: I/O Connectors
Termination Style: Press Fit
Вес, г 2.429

Техническая документация

Datasheet
pdf, 701 КБ
Datasheet
pdf, 209 КБ