180-002-170L001
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
109524 шт., срок 7-9 недель
43 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт. —
38 руб.
от 50 шт. —
35.12 руб.
Добавить в корзину 10 шт.
на сумму 430 руб.
Альтернативные предложения1
Описание
D-Sub Solutions
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.
Технические параметры
Brand: | NorComp |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Contact Type: | Stamped/Formed |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | NorComp |
Packaging: | Reel, Cut Tape |
Product Category: | D-Sub Contacts |
Product Type: | D-Sub Contacts |
Series: | 180 |
Subcategory: | D-Sub Connectors |
Termination Style: | Crimp |
Wire Gauge: | 26 AWG to 24 AWG |
Вес, г | 1.006 |
Техническая документация
Datasheet
pdf, 206 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.