190-009-113L537, D-Sub Standard Connectors 9 p m r/a 0.098 g/f tin tails 4-40thread

190-009-113L537, D-Sub Standard Connectors 9 p m r/a 0.098 g/f tin tails 4-40thread
Изображения служат только для ознакомления,
см. техническую документацию
86 шт., срок 7-9 недель
570 руб.
от 10 шт.440 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Альтернативные предложения1
Номенклатурный номер: 8005072831
Артикул: 190-009-113L537
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Solutions
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Технические параметры

Boardlocks: With Boardlocks
Brand: NorComp
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Male
Insulation Material: Glass Filled Polybutylene Terephthalate(PBT)
Manufacturer: NorComp
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Panel
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.77 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: 190
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Through Hole-Press Fit
Type: Plug
Voltage Rating: 250 VAC
Вес, г 11.61

Техническая документация

Datasheet 190-009-113L009
pdf, 231 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.