19002-0044, FEMALE DISCONNECT, 6.35MM, 12-10AWG, YEL

19002-0044, FEMALE DISCONNECT, 6.35MM, 12-10AWG, YEL
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт.250 руб.
от 25 шт.230 руб.
Добавить в корзину 9 шт. на сумму 2 700 руб.
Номенклатурный номер: 8727395335
Артикул: 19002-0044
Бренд: Molex

Описание

Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Brand: Molex
Color: Yellow
Contact Material: Tin
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 500
Gender: Jack(Female)
Insulation Material: Nylon(PA)
Insulation: Insulated
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Push In
Packaging: Bulk
Part # Aliases: 190020044 C-5265 0190020044
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: 19002
Stud / Tab Size: 6.35 mm x 0.81 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: Avikrimp
Type: Tab
Voltage Rating: 300 V
Wire Gauge Max: 12 AWG
Wire Gauge: 12 AWG
Вес, г 2.073

Техническая документация