19002-0045

Фото 1/2 19002-0045
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 19 шт.
от 25 шт.140 руб.
Добавить в корзину 19 шт. на сумму 2 850 руб.
Номенклатурный номер: 8410632521
Бренд: Molex

Описание

Standard Quick-Disconnect Terminals

Molex Standard Quick-Disconnect (QD) Terminals are constructed of tin-plated brass, per NEMA specifications, and are available insulated, non-insulated, or partially insulated. The insulators are molded vinyl (PVC), extruded nylon, or molded nylon. The Molex QD family consists of fully insulated male quick disconnects, Avikrimp fully-insulated quick disconnects, flags, and piggyback quick disconnects. Fully-insulated male quick disconnects are precision engineered, allowing the terminal to fit precisely into a female terminal. This splice may be connected and disconnected without damage to the nylon insulation.

Технические параметры

Линейка Продукции Avikrimp 19002
Максимальный Размер Провода AWG 10AWG
Материал Клеммы Латунь
Минимальный Размер Провода AWG 12AWG
Поперечное Сечение Проводника 6.6мм²
Тип Клеммы Гнездовой Быстрого Соединения
Brand: Molex
Color: Yellow
Contact Material: Tin
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 2500
Gender: Jack(Female)
Insulation Material: Nylon(PA)
Insulation: Insulated
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Push In
Packaging: Reel, Cut Tape
Part # Aliases: 190020045 C-5265T 0190020045
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: 19002
Stud / Tab Size: 6.35 mm x 0.81 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: Avikrimp
Type: Tab
Voltage Rating: 300 V
Wire Gauge Max: 12 AWG
Wire Gauge: 12 AWG

Техническая документация