0190380013
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 руб.
Мин. кол-во для заказа 32 шт.
от 50 шт. —
44 руб.
от 100 шт. —
43 руб.
от 250 шт. —
39.20 руб.
Добавить в корзину 32 шт.
на сумму 1 536 руб.
Описание
Industrial Solutions
Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Технические параметры
Линейка Продукции | InsulKrimp 19038 Series |
Материал Клеммы | Brass |
Поперечное Сечение Проводника | 2.6мм² |
Размер Провода (AWG) | 16AWG to 14AWG |
Тип Клеммы | Female Quick Disconnect |
Brand: | Molex |
Color: | Blue |
Contact Material: | Tin |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Gender: | Jack(Female) |
Insulation Material: | Nylon(PA) |
Insulation: | Insulated |
Manufacturer: | Molex |
Mounting Angle: | Straight |
Mounting Style: | Push In |
Packaging: | Bulk |
Part # Aliases: | 190380013 BRB-2180N 0190380013 |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Bullet Connectors |
Series: | 19038 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | InsulKrimp |
Type: | Snap Plug |
Voltage Rating: | 600 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge: | 16 AWG |