190700040, 19070 Insulated Crimp Ring Terminal, 5-6 (M3-3.5) Stud Size
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
85 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 4 250 руб.
Описание
Connectors\Wire Terminals & Splices\Ring Terminals
The Molex 190700040 is a Insulkrimp ring tongue terminal for 18 to 12 AWG wire. It has a plating material of tin.
Технические параметры
Inner Ring Diameter | 3.71mm |
Insulation | Insulated |
Insulation Material | PVC |
Outer Ring Diameter | 6.7mm |
Series | 19070 |
Series Number | 19070 |
Stud Size | 5-6(M3-3.5) |
Brand: | Molex |
Color: | Red |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Gender: | Female |
Insulation Material: | Polyvinyl Chloride(PVC) |
Insulation: | Insulated |
Manufacturer: | Molex |
Material: | Copper |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Bulk |
Part # Aliases: | 190700040 AA-232-06X 0190700040 |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | 19070 |
Stud / Tab Size: | # 5-# 6 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | InsulKrimp |
Type: | Ring |
Voltage Rating: | 600 V |
Wire Gauge Max: | 22 AWG |
Wire Gauge: | 22 AWG |