192922-1250, CIRCULAR CONNECTOR PLUG, SIZE 10, 4 POSITION, CABLE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
358 шт., срок 8-10 недель
3 590 руб.
от 5 шт. —
3 050 руб.
от 10 шт. —
2 580 руб.
Добавить в корзину 1 шт.
на сумму 3 590 руб.
Альтернативные предложения1
Описание
Trident Connectors
ITT Cannon Trident Connectors feature a versatile range of cost-effective, corrosion-resistant plastic or high-performance shielded metal rectangular and circular connectors. The Trident series utilizes bayonet coupling or integrally molded latches that allow for quick connect / disconnect while maintaining performance in rugged, high vibration applications. The ITT Cannon Trident series offers a full range of accessories and interchangeable machined, stamped, and formed contacts.
ITT Cannon Trident Connectors feature a versatile range of cost-effective, corrosion-resistant plastic or high-performance shielded metal rectangular and circular connectors. The Trident series utilizes bayonet coupling or integrally molded latches that allow for quick connect / disconnect while maintaining performance in rugged, high vibration applications. The ITT Cannon Trident series offers a full range of accessories and interchangeable machined, stamped, and formed contacts.
Технические параметры
Brand: | ITT Cannon |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | ITT Cannon |
Part # Aliases: | TR1004PMS1NB |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Subcategory: | Automotive Connectors |
Вес, г | 23.36 |
Техническая документация
Datasheet
pdf, 11501 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.