192990-0070, Контакт круглого разъема, T2P, штампованный, Серия Trident, Гнездо, Обжим, 16 AWG, 18 AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10730 шт., срок 8-10 недель
110 руб.
Мин. кол-во для заказа 30 шт.
Кратность заказа 10 шт.
от 100 шт. —
99 руб.
от 500 шт. —
90 руб.
Добавить в корзину 30 шт.
на сумму 3 300 руб.
Альтернативные предложения2
Описание
Trident Connectors
ITT Cannon Trident Connectors feature a versatile range of cost-effective, corrosion-resistant plastic or high-performance shielded metal rectangular and circular connectors. The Trident series utilizes bayonet coupling or integrally molded latches that allow for quick connect / disconnect while maintaining performance in rugged, high vibration applications. The ITT Cannon Trident series offers a full range of accessories and interchangeable machined, stamped, and formed contacts.
ITT Cannon Trident Connectors feature a versatile range of cost-effective, corrosion-resistant plastic or high-performance shielded metal rectangular and circular connectors. The Trident series utilizes bayonet coupling or integrally molded latches that allow for quick connect / disconnect while maintaining performance in rugged, high vibration applications. The ITT Cannon Trident series offers a full range of accessories and interchangeable machined, stamped, and formed contacts.
Технические параметры
Body Orientation | Straight |
Connector Type | CONNECTOR CIRCULAR |
Contact Classification | 1Signal |
Contact Gender | SKT |
Contact Material | Brass |
Contact Plating | Tin |
Contact Resistance Max | 5(mohm) |
Contact Type | SIGNAL |
Current Rating (Max) | 13(A) |
Family | 192990 |
Gender | Not Required |
Mounting Style | Cable |
Number of Contacts | 1 POS |
Operating Temp Range | -40C to 125C |
Packaging | Bag |
Product Depth (mm) | 1.75 mm |
Product Height (mm) | 1.3 mm |
Product Length (mm) | 18.42(mm) |
Rad Hardened | No |
Shell Plating | Not Required |
Shielded | NO |
Strain Relief | No |
Termination Method | Crimp |
Type | Contact |
Wire Gauge | 16-18(AWG) |
Brand: | ITT Cannon |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | ITT Cannon |
Part # Aliases: | T2P16FC1LT |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Series: | T2P |
Subcategory: | Automotive Connectors |
Вес, г | 0.46 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.