1N5222B-TR, Zener Diodes 2.5 Volt 0.5W 5%

1N5222B-TR, Zener Diodes 2.5 Volt 0.5W 5%
Изображения служат только для ознакомления,
см. техническую документацию
61 руб.
от 10 шт.43 руб.
от 100 шт.20 руб.
от 1000 шт.11.71 руб.
Добавить в корзину 1 шт. на сумму 61 руб.
Номенклатурный номер: 8005283986
Артикул: 1N5222B-TR

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Medical Solutions Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: 30000
Ir - Maximum Reverse Leakage Current: 100 uA
Ir - Reverse Current: 100 uA
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package/Case: DO-35-2
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 500 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Termination Style: Axial
Test Current: 20 mA
Voltage Temperature Coefficient: -0.085%/K
Voltage Tolerance: 5%
Vz - Zener Voltage: 2.5 V
Zener Current: 100 uA
Zz - Zener Impedance: 30 Ohms
Base Product Number 1N5222 ->
Current - Reverse Leakage @ Vr 100ВµA @ 1V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 30 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature 175В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-204AH, DO-35, Axial
Power - Max 500mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Supplier Device Package DO-35
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Voltage - Zener (Nom) (Vz) 2.5V
Вес, г 0.15

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов