1SFA611100R1101, Исполнительный механизм переключателя, ABB CP1 & CP2 Series Illuminated Flush Pushbutton Switches

Фото 1/4 1SFA611100R1101, Исполнительный механизм переключателя, ABB CP1 & CP2 Series Illuminated Flush Pushbutton Switches
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 8-10 недель
1 960 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 3 920 руб.
Номенклатурный номер: 8000564744
Артикул: 1SFA611100R1101
Бренд: ABB

Описание

Реле и Переключатели\Переключатели\Компоненты для Переключателей\Приводы Переключателей

The MP1-11R Pushbutton is part of a series of illuminated flush pushbuttons from ABB's Modular range which offers a versatile selection of actuators, drives, contact blocks, LED lamps and other accessories with a high degree of flexibility. The Modular range of ABB pilot devices is extensive, flexible and durable. By combining a few basic components, a large number of different devices can be acquired - the flexible solution that simplifies your warehouse management. ABB pilot devices are engineered for total reliability. Our products are tested to extremes and proven in the toughest environments. Their innovative design simplify the entire process, from selection to installation. Enclosures, signal towers and signal beacons complete the portfolio.

• The MP1-11R Pushbutton is part of a series of illuminated flush bushbuttons from ABB's Modular range which offers products with a high degree of flexibility
• Proven market leaders for electrical ratings with the highest mechanical durability. Their self-cleaning contacts ensure reliable maintenance-free operation
• Easy to install, saves time & space: The unique design of ABB's Modular range enables a tool-free installation & provides flexibility for last-minute changes
• Beyond pushbuttons: ABB provides a full portfolio of electrical devices and is always the right solution for all your requirements - locally and worldwide

Технические параметры

Линейка Продукции MP
Рейтинг IP / NEMA IP66
Вес, г 16

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.