1SFA611400R1001, Линза индикатора, Красный, Круглая, 22 мм, Pilot Light Head, ABB Modular Series Pilot Lights
см. техническую документацию
Описание
The ML1-100R Pilot light is an accessory from ABB's Modular series and part of a range of indicator lights which are available in 5 different colors including red, blue, green, yellow, white and clear. The ABB signalling device series includes operators, holders, contact blocks and various accessories. In industrial environments it is imperative to be able to rely completely on the human-machine interface. Whenever a process is started or stopped, this process must be confirmed by a feedback. These ABB products keep things safe. ABB pilot devices are engineered for total reliability. Our products are tested to extremes and proven in the toughest environments. Their innovative designs simplify the entire process, from selection to installation.
• ML1-100R Pilot light is part of a series of illuminated pilot lights from ABB's Modular range which offers products with a high degree of flexibility
• The pilot lights are the market leaders in electrical ratings & mechanical durability, & their self-cleaning contacts ensure reliable maintenance-free operation
• Easy to install, saves time & space: The unique design of ABB's Modular range enables a tool-free installation & provides flexibility for last-minute changes
• Beyond pilot lights: ABB provides a full portfolio of electrical devices and is always the right solution for all your requirements - locally and worldwide
Технические параметры
Диаметр Монтажного Отверстия | 22мм |
Для Использования с | ABB Modular Series Pilot Lights |
Линейка Продукции | Modular |
Тип Аксессуара | Pilot Light Head |
Форма Линзы | Круглая |
Цвет Линзы Индикатора | Красный |
Cutout Diameter | 22mm |
IP Rating | IP66 |
Mounting Type | Panel Mount |
Pilot Light Colour | Red |
Pilot Light Material | Plastic |
Pilot Light Shape | Round |
Series | ABB Modular |
Вес, г | 18 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.