1SFA619200R1076, Поворотный переключатель, 2 Позиции, 2-полюсный, 1.5 А, 127 В, C2SS
см. техническую документацию
Описание
The C2SS1-10B-11 Selector switch is an accessory from ABB's Compact range of command and signalling devices. With this versatile selection of actuators, drives, contact blocks, LED lamps and accessories, you gain a high degree of flexibility in planning, during operation and in maintenance. At the same time, you can simplify your warehouse management with this flexible solution. Pilot devices can make a big difference: trust is everything and in industrial environments, it is essential to have human-machine interfaces you can count on. Whenever you start or stop a process, the response must be assured. That's why ABB pilot devices are designed and engineered to deliver total reliability.
• The C2SS1-10B-11 Selector switch is an accessory from ABB's Compact range with command and signalling devices, reliable and suitable for indoor and outdoor use
• ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 million operations
• Thanks to self-cleaning contacts, ABB's pilot devices have a long lifetime; their innovative design simplifies the process from selection to installation
• Simplify ordering and administration and save up to 30% installation time with snap-on components with ABB's Compact range - no tools required
Технические параметры
Количество Позиций Пререключателя | 2 Позиции |
Количество Полюсов | 2-полюсный |
Линейка Продукции | C2SS |
Максимальное Напряжение Контакта AC | 127В |
Максимальное Напряжение Контакта DC | 24В |
Максимальный Ток Контакта AC | 1.5А |
Максимальный Ток Контакта DC | 300мА |
Подсветка | Без Подсветки |
Угол Броска | - |
Вес, г | 26 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.