Лампа CL2-502G зеленый со встроенным светодиодом 24В AC/DC
см. техническую документацию
Описание
The CL2-502G Compact pilot light is an accessory from ABB's Compact range of command and signalling devices. With this versatile selection of actuators, drives, contact blocks, LED lamps and accessories, you gain a high degree of flexibility in planning, during operation and in maintenance. At the same time, you can simplify your warehouse management with this flexible solution. Pilot devices can make a big difference: trust is everything and in industrial environments, it is essential to have human-machine interfaces you can count on. Whenever you start or stop a process, the response must be assured. That's why ABB pilot devices are designed and engineered to deliver total reliability.
• The CL2-502G Compact pilot light is an accessory from ABB's Compact range of command and signalling devices, reliable and suitable for indoor and outdoor use
• This second generation of Compact indicator lights offer improved leak and current protection and they also use a more environmentally friendly polymer
• ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 million operations
• Thanks to self-cleaning contacts, ABB's pilot devices have a long lifetime; their innovative design simplifies the process from selection to installation
• Simplify ordering and administration and save up to 30% installation time with snap-on components with ABB's Compact range - no tools required
Технические параметры
Диаметр Монтажного Отверстия | 22.3мм |
Линейка Продукции | Compact |
Прямой Ток | 16мА |
Рабочее Напряжение | 24В |
Рейтинг IP / NEMA | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 |
Цвет Светодиода | Зеленый |
Вес, г | 100 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.