CR-P024DC2 24B DC 2ПК (8A), Реле 2 переключ. 24VDC, 8A/ 250VAC
см. техническую документацию
Описание
The CR-P024DC2 pluggable interface relay is an accessory of ABB's CR-P (pcb) relay range for connecting the electronic control level, e.g. PLC, with the level of the sensors and actuators. The interface relays take on various functions: Switching DC or AC voltage loads with different ohmic, inductive and capacitive components, switching in the voltage range from a few mV to 250V, switching in the current range from a few mA to 16A, amplifying weak control signals, electrical isolation of control and load circuits as well as signal multiplication. The CR-P series has 9 different coil voltages with 1-2 changeover contacts. Two base variants are offered: standard base and logical base. Plug-in function modules such as reverse polarity protection, free-wheeling diode, LED module, RC elements, overvoltage protection or time modules expand the areas of application of the plug-in circuit board relays. Standard sockets, logic sockets, pluggable function modules, holder and marker are available as accessories.
• The CR-P024DC2 pluggable interface relay is a part of ABB's CR-range. The high quality material provides a higher mechanical and electrical lifetime
• Operational benefits: In the view of longer periods of service, the down time of the application is reduced which results in a saving of costs and time
• Compact design: With their slim width the CR series reduce its space inside switch boards, so they will become more compact. Different accessories are available
• Selected prodcuts are available with different connection terminals (screw and spring connection) and thus offer the ideal solutions for your requirements
• Available accessories: Standard sockets, logic sockets, pluggable function modules, holder and marker
Технические параметры
Ток питания обмотки | Постоянный | |
Классификация реле по начальному состоянию | Моностабильное | |
Поляризация | Нейтральное | |
Количество обмоток | 1 | |
Номинальное рабочее напряжение,В | 24 | |
Контактный набор | 2 перекл. | |
Максимальный коммутируемый ток, А | 8 | |
Максимальное коммутируемое переменное напряжения (cosf*1),В | 250 | |
Вес, г | 15 |