2-141, TERMINAL BLOCK, BARRIER, 2 POSITION, 14AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
971 шт., срок 8-10 недель
2 020 руб.
Мин. кол-во для заказа 2 шт.
от 50 шт. —
1 370 руб.
от 100 шт. —
1 220 руб.
Добавить в корзину 2 шт.
на сумму 4 040 руб.
Альтернативные предложения1
Описание
140, 141, & 142 Series Barrier Terminal Block
Cinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.
Cinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.80.00 |
Type | Barrier Strip |
Number of Contacts | 4 |
Terminal Pitch (mm) | 11.13 |
Number of Rows | 2 |
Number of Circuits | 2 |
Termination Method | Screw |
Body Orientation | Straight |
Maximum Current Rating (A) | 20 |
Maximum Voltage Rating | 250VAC |
Minimum Operating Temperature (°C) | -48 |
Maximum Operating Temperature (°C) | 148 |
Product Length (mm) | 41.27 |
Product Height (mm) | 33.32 |
Housing Color | Black |
Mounting | Panel Mount |
Brand: | Cinch |
Color: | Black |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Phenolic |
Manufacturer: | Cinch Connectivity Solutions |
Mounting Angle: | Vertical |
Mounting Style: | Panel Mount |
Number of Positions: | 2 Position |
Number of Rows: | 2 Row |
Part # Aliases: | 2141 |
Pitch: | 11.1 mm |
Product Category: | Barrier Terminal Blocks |
Product Type: | Barrier Terminal Blocks |
Product: | Barrier Terminal Blocks |
Series: | 141 |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Type: | Wire-to-Board |
Voltage Rating: | 250 V |
Wire Gauge Max: | 14 AWG |
Вес, г | 13.84 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.