2-1761606-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 310 руб.
от 2 шт. —
1 170 руб.
от 3 шт. —
1 100 руб.
Добавить в корзину 1 шт.
на сумму 1 310 руб.
Посмотреть аналоги20
Описание
Электроэлемент
HEADER, STRAIGHT, 10WAY; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018); Current Rating:1A; External Depth:10.3mm; External Length / Height:9.2mm; External Width:20.3mm; Flammability Rating:UL94V-0; Insulation Resistance:1Gohm; Material:Glass reinforced thermo plastic; No. of Mating Cycles:200; Operating Temperature Max:105В°C; Operating Temperature Min:-55В°C; PCB Hole Diameter:0.9mm; Polarisation Type:Bump; Withstand Voltage:500V
Технические параметры
Pitch Spacing | 2.54mm; No.of Contacts |
Brand | TE Connectivity |
Закрытый/Открытый | Закрытый |
Количество контактов | 10 |
Количество рядов | 2 |
Материал контактов | Фосфористая бронза |
Метод оконцовки | Припой |
Номинальный ток | 1.0A |
Ориентация корпуса | Прямой |
Покрытие контактов | Золотой |
Серия | AMP-LATCH |
Система разъемов | Провод-Плата |
Тип монтажа | Монтаж на плату в отверстия |
Шаг | 2.54мм |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 26 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Blue |
Housing Material: | Thermoplastic(TP) |
Latching Type: | Ejection |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | AMP-LATCH |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.6 mm |
Termination Style: | Solder Pin |
Tradename: | AMP-LATCH |
Type: | Shrouded |
Voltage Rating: | 250 V |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 1.0A |
Mounting Type | Through Hole |
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | AMP-LATCH |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 250 V |
3D Model | 2-1761606-3.pdf |
Category | Connectors, Interconnects |
Color | Blue |
Connector Type | Header, Shrouded |
Contact Finish | Gold or Gold-Palladium |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Mating Length | 0.237"(6.02mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Latch Lock/Eject Hooks |
Featured Product | AMP-LATCH Ribbon Cable Connectors |
Features | - |
Mating Products | 1658526-4-ND-609-1030LF FEM SOCKT, LEAD FREE1658526-5-ND-609-1041LF FEM SOCKT, LEAD FREE1658526-3-ND-CONN RCPT 10POS VERT GOLD1658527-3-ND-CONN RCPT 10POS 0.1 622 SERIES1658527-4-ND-CONN RCPT 10POS 0.1 W/STR RELF |
Number of Positions | 10 |
Number of Positions Loaded | All |
Online Catalog | AMP-Latch Series |
Other Names | 2-1761606-3-ND217616063A104985 |
Packaging | Tube |
Product Training Modules | AMP-Latch Overview |
RoHS Information | 2-1761606-3 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.100"(2.54mm) |
Standard Package | 26 |
Termination | Solder |