2-2834074-2, 2P PLUG, MINI IP67 CONN,BLACK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Кратность заказа 10 шт.
от 50 шт. —
230 руб.
от 100 шт. —
196 руб.
от 500 шт. —
186.48 руб.
Добавить в корзину 10 шт.
на сумму 2 600 руб.
Описание
2P PLUG, MINIATURE WATERPROOF CONN,BLACK Product Type: Connector Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Number of Positions: 2 Centerline (Pitch): 2.5 mm Connector Crimp Wire-to-Wire 2 I Slimseal Miniature Plug I Part Number: 2-2834074-2 I Internal Number: 2-2834074-2 I 2.5 mm I LADD Distribution
Технические параметры
Brand: | TE Connectivity/P&B |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1440 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | TE Connectivity |
Mounting Style: | Free Hanging |
Number of Positions: | 2 Position |
Pitch: | 2.5 mm |
Product Category: | Lighting Connectors |
Product Type: | Lighting Connectors |
Product: | Housings |
Subcategory: | Power |
Termination Style: | Crimp |
Type: | Plug Housing |
Wire Gauge - AWG: | 22 AWG-18 AWG |
Connector Type | Plug Housing for Socket Contact |
Contact Finish | - |
Contact Material | - |
Current Rating | 3.5A, 5A |
Fastening Type | Latch Lock |
Features | - |
Housing Color | Black |
Housing Material | Thermoplastic |
Ingress Protection | IP67-Dust Tight, Waterproof |
Manufacturer | TE Connectivity AMP Connectors |
Mating Cycles | 30 |
Mounting Type | Free Hanging(In-Line) |
Number of Positions | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Packaging | Tray |
Part Status | Active |
Pitch | 0.098"(2.50mm) |
Series | SlimSeal |
Style | Cable/Wire to Cable/Wire |
Termination | Crimp |
Voltage Rating | 400V |
Wire Gauge | - |
Техническая документация
Datasheet
pdf, 243 КБ
Документация
pdf, 730 КБ