20 INCH-D-MV, PRESSURE SENSOR, 20IN-H2O, DIFF, VOLT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 500 руб.
от 5 шт. —
21 540 руб.
от 10 шт. —
20 040 руб.
Добавить в корзину 1 шт.
на сумму 23 500 руб.
Описание
Датчики и Преобразователи\Датчики\Переключатели и Датчики Давления\Преобразователи Давления
ADCX Millivolt Output Pressure SensorsAmphenol All Sensors ADCX Millivolt Output Pressure Sensors offer 0 to 0.5" H2O to 0 to 20" H2O pressure ranges and use proprietary technology to reduce output offset or common-mode errors. These sensors are calibrated and temperature-compensated to provide an accurate and stable output over a temperature range of -25°C to +85°C. Amphenol All Sensors ADCX pressure sensors feature up to a 16V DC supply voltage, and the output is ratiometric to the supply voltage. These millivolt sensors are ideal for use with non-corrosive, non-ionic working fluids such as air and dry gases. Typical applications include HVAC, medical instrumentation, and environmental controls.
Технические параметры
Максимальное Рабочее Давление | 20Дюйм-H²O | |
Выход Датчика | Voltage | |
Линейка Продукции | ADCX Series | |
Номинальное Напряжение | 16В DC | |
Стиль Порта | Dual Port | |
Тип Измерения Давления | Differential | |
Accuracy: | 0.25% | |
Brand: | Amphenol All Sensors | |
Factory Pack Quantity: Factory Pack Quantity: | 10 | |
Manufacturer: | Amphenol | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | Screw | |
Operating Pressure: | 0 in H2O to 20 in H2O | |
Operating Supply Voltage: | 16 V | |
Output Type: | Analog | |
Output Voltage: | 20 mV | |
Package / Case: | SIP-6 | |
Port Size: | 0.189 in | |
Port Type: | Dual Radial Barbed | |
Pressure Type: | Differential | |
Product Category: | Board Mount Pressure Sensors | |
Product Type: | Pressure Sensors | |
Series: | ADCX | |
Subcategory: | Sensors | |
Вес, г | 10.3 |