201388-1, M-Series for use with Mating Connector, Unmating Connector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 420 руб.
Добавить в корзину 1 шт.
на сумму 3 420 руб.
Описание
Connectors\Backplane & Rack Connectors\PCB DIN Connector Accessories
A range of jackscrews for the M Series pin and socket connectors. These M Series jackscrews are available in turnable and fixed styles.
Технические параметры
For Use With | Mating Connector, Unmating Connector |
Series | M-Series |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Accessory Type | Jackscrew |
ECCN | EAR99 |
For Use With/Related Products | M Series |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Specifications | 6-32 Double Thread |
Brand: | TE Connectivity |
Contact Material: | Steel |
Contact Plating: | Clear Chromate |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | TE Connectivity |
Mounting Style: | Through Hole |
Number of Positions: | 75 Position |
Packaging: | Bulk |
Product Category: | Rack и Panel Connectors |
Product Type: | Rack и Panel Connectors |
Product: | Connectors |
Series: | M |
Subcategory: | Backplane Connectors |
Termination Style: | Crimp |
Tradename: | M SERIES/V.35 |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 5980 КБ
Datasheet
pdf, 37 КБ
Datasheet
pdf, 40 КБ
Datasheet 201388-1
pdf, 36 КБ
Чертеж
pdf, 292 КБ
Крепежные элементы
pdf, 115 КБ