2018400030, MultiCat Inline Plg Hsg 3Ckt Key A Blk
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 400 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 2 800 руб.
Описание
MultiCat High-Power Connector System
Molex MultiCat Power Connector System with precision machined contacts quickly mate and ensure superior durability and proper connection via connector position assurance (CPA). This CPA makes the MultiCat System effective in multiple industries. The MultiCat Power Connector System features lightweight and compact wire-to-wire and wire-to-board configurations while accommodating 18AWG to 8AWG wires.
Molex MultiCat Power Connector System with precision machined contacts quickly mate and ensure superior durability and proper connection via connector position assurance (CPA). This CPA makes the MultiCat System effective in multiple industries. The MultiCat Power Connector System features lightweight and compact wire-to-wire and wire-to-board configurations while accommodating 18AWG to 8AWG wires.
Технические параметры
Для Использования с | Molex MultiCat 201845 Series Pin Contacts |
Линейка Продукции | MultiCat 201840 |
Материал Корпуса Соединителя | Корпус из PEI(Полиэфиримида) |
Монтаж Разъема | Монтаж на Кабель |
Тип Закрывающего Механизма | Защелка |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 40A |
Gender | Male |
Housing Material | PEI |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Pole Format | 3P |
Series | 201840 |
Termination Method | Crimp |
Voltage Rating | 1 kV ac/dc |
Brand: | Molex |
Factory Pack Quantity: Factory Pack Quantity: | 1600 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Gender: | Male |
Housing Material: | Polyetherimide(PEI) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Free Hanging |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Part # Aliases: | 201840003002018400030 |
Pitch: | 7.4 mm |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Series: | 201840 |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Tradename: | MultiCat |
Техническая документация
Datasheet
pdf, 1049 КБ
Datasheet
pdf, 33 КБ
Datasheet
pdf, 41 КБ
Datasheet 201840-0030
pdf, 33 КБ
Трёхмерное изображение изделия
pdf, 212 КБ
Чертеж
pdf, 385 КБ